ERJ3EKF15R8V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of ERJ3EKF15R8V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Energy and Power Systems Renewable Energy

Price & Stock for ERJ3EKF15R8V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 85Y8552
Newark Res, 15R8, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:15.8Ohm, Product Range:Erj3Ek Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ3EKF15R8V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 5705
  • 10 $0.0210
  • 100 $0.0130
  • 1,000 $0.0100
  • 5,000 $0.0070
  • 10,000 $0.0060
$0.0060 / $0.0210 Buy Now
DISTI # ERJ-3EKF15R8V
Avnet Americas SMD Chip Resistor, 15.8 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF15R8V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0042
  • 60,000 $0.0041
  • 110,000 $0.0041
  • 250,000 $0.0039
  • 500,000 $0.0039
  • 2,500,000 $0.0038
  • 5,000,000 $0.0037
$0.0037 / $0.0042 Buy Now
DISTI # ERJ3EKF15R8V
Avnet Abacus SMD Chip Resistor, 15.8 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ3EKF15R8V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
LCSC 100mW Thick Film Resistors 100ppm/ 1% 15.8 0603 Chip Resistor - Surface Mount ROHS 4603
  • 100 $0.0053
  • 1,000 $0.0042
  • 5,000 $0.0035
  • 10,000 $0.0031
  • 50,000 $0.0028
  • 100,000 $0.0026
$0.0026 / $0.0053 Buy Now

CAD Models for ERJ3EKF15R8V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ3EKF15R8V by Panasonic Electronic Components

ERJ3EKF15R8V
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-8, PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
15.8 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. ERJ3EKF15R8V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for ERJ3EKF15R8V

This table gives cross-reference parts and alternative options found for ERJ3EKF15R8V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF15R8V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0603FR-1015R8L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ERJ3EKF15R8V vs RC0603FR-1015R8L
CDP060315R81%100PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic ERJ3EKF15R8V vs CDP060315R81%100PPM/KNP10
CRCW060315R8FKEB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies ERJ3EKF15R8V vs CRCW060315R8FKEB
RMC16K15R8FTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc ERJ3EKF15R8V vs RMC16K15R8FTP
CR-03FL5--15R8 Fixed Resistor, CHIP Viking Tech Corp ERJ3EKF15R8V vs CR-03FL5--15R8
RK73H1JTTDD15R8F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ERJ3EKF15R8V vs RK73H1JTTDD15R8F
CR16-15R8-FK Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ASJ Holdings Limited ERJ3EKF15R8V vs CR16-15R8-FK
CR0603T100X15.8R+-1% Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Precision Resistive Products Inc ERJ3EKF15R8V vs CR0603T100X15.8R+-1%
WR06X15R8FQL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE Walsin Technology Corporation ERJ3EKF15R8V vs WR06X15R8FQL
NRCA06F15R8TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, NIC Components Corp ERJ3EKF15R8V vs NRCA06F15R8TRQYF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ3EKF15R8V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ3EKF15R8V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJ3EKF15R8V would you like to use for your alert(s)?
  • Please alert me when ERJ3EKF15R8V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ3EKF15R8V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ3EKF15R8V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ3EKF15R8V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ3EKF15R8V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ3EKF15R8V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: