ERJ3EKF1782V
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of ERJ3EKF1782V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Energy and Power Systems Renewable Energy

Price & Stock for ERJ3EKF1782V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 85Y8583
Newark Res, 17K8, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:17.8Kohm, Product Range:Erj3Ek Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, rohs Compliant: Yes |Panasonic ERJ3EKF1782V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 7461
  • 10 $0.0210
$0.0210 Buy Now
DISTI # 73AC7427
Newark Res, 17K8, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:17.8Kohm, Product Range:Erj3Ek Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, rohs Compliant: Yes |Panasonic ERJ3EKF1782V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0110
  • 10,000 $0.0080
$0.0080 / $0.0110 Buy Now
DISTI # ERJ-3EKF1782V
Avnet Americas SMD Chip Resistor, 17.8 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF1782V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0042
  • 60,000 $0.0041
  • 110,000 $0.0041
  • 250,000 $0.0039
  • 500,000 $0.0039
  • 2,500,000 $0.0038
  • 5,000,000 $0.0037
$0.0037 / $0.0042 Buy Now
Future Electronics Precision Thick Film Chip Resistors / 0603 / 1% / 17800Ohm / 0,1W / T.C.R. -100 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks Container: Reel 40000
Reel
  • 5,000 $0.0063
  • 25,000 $0.0060
  • 100,000 $0.0057
  • 250,000 $0.0056
  • 625,000 $0.0052
$0.0052 / $0.0063 Buy Now
Bristol Electronics   4916
RFQ
Quest Components Resistor, Metal Glaze, 17.8K Ohm, 50V, 1±%, 100ppm, 0603 Case Size 36000
  • 1 $0.1990
  • 6,701 $0.0398
  • 20,102 $0.0348
$0.0348 / $0.1990 Buy Now
Quest Components Resistor, Metal Glaze, 17.8K Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF1782V) 36000
  • 1 $0.1990
  • 6,701 $0.0398
  • 20,102 $0.0348
$0.0348 / $0.1990 Buy Now
Quest Components Resistor, Metal Glaze, 17.8K Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF1782V) 13755
  • 1 $0.0232
  • 1,380 $0.0087
  • 5,748 $0.0044
$0.0044 / $0.0232 Buy Now
Quest Components Resistor, Metal Glaze, 17.8K Ohm, 50V, 1±%, 100ppm, 0603 Case Size 13755
  • 1 $0.0232
  • 1,380 $0.0087
  • 5,748 $0.0044
$0.0044 / $0.0232 Buy Now
Quest Components Resistor, Metal Glaze, 17.8K Ohm, 50V, 1±%, 100ppm, 0603 Case Size 5199
  • 1 $0.0315
  • 953 $0.0105
  • 4,763 $0.0063
$0.0063 / $0.0315 Buy Now
Quest Components Resistor, Metal Glaze, 17.8K Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF1782V) 5199
  • 1 $0.0315
  • 953 $0.0105
  • 4,763 $0.0063
$0.0063 / $0.0315 Buy Now
Quest Components Resistor, Metal Glaze, 17.8K Ohm, 50V, 1±%, 100ppm, 0603 Case Size 3784
  • 1 $0.0435
  • 691 $0.0145
  • 3,449 $0.0087
$0.0087 / $0.0435 Buy Now
Quest Components Resistor, Metal Glaze, 17.8K Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF1782V) 3784
  • 1 $0.0435
  • 691 $0.0145
  • 3,449 $0.0087
$0.0087 / $0.0435 Buy Now
Quest Components Resistor, Metal Glaze, 17.8K Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF1782V) 2657
  • 1 $0.0450
  • 112 $0.0300
  • 668 $0.0150
$0.0150 / $0.0450 Buy Now
Quest Components Resistor, Metal Glaze, 17.8K Ohm, 50V, 1±%, 100ppm, 0603 Case Size 2657
  • 1 $0.0450
  • 112 $0.0300
  • 668 $0.0150
$0.0150 / $0.0450 Buy Now
DISTI # ERJ3EKF1782V
TME Resistor: thick film, 0603, 17.8kΩ, 100mW, ±1%, 100ppm/°C Min Qty: 50000 0
  • 50,000 $0.0084
$0.0084 RFQ
DISTI # ERJ3EKF1782V
Avnet Abacus - Tape and Reel (Alt: ERJ3EKF1782V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
LCSC 100mW Thick Film Resistors 150V 100ppm/ 1% 17.8k 0603 Chip Resistor - Surface Mount ROHS 1545
  • 100 $0.0048
  • 1,000 $0.0039
  • 5,000 $0.0034
  • 10,000 $0.0031
  • 50,000 $0.0028
  • 100,000 $0.0027
$0.0027 / $0.0048 Buy Now

CAD Models for ERJ3EKF1782V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ3EKF1782V by Panasonic Electronic Components

ERJ3EKF1782V
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-8, PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
17800 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. ERJ3EKF1782V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for ERJ3EKF1782V

This table gives cross-reference parts and alternative options found for ERJ3EKF1782V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF1782V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RM06FTN1782 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd ERJ3EKF1782V vs RM06FTN1782
CRCW060317K8FKEBC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies ERJ3EKF1782V vs CRCW060317K8FKEBC
RC0603FR-0717K8P Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ERJ3EKF1782V vs RC0603FR-0717K8P
RK73H1JRTBK1782F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17800ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, KOA Speer Electronics Inc ERJ3EKF1782V vs RK73H1JRTBK1782F
AF0603FR-0717K8L Fixed Resistor, 0.1W, 17800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ERJ3EKF1782V vs AF0603FR-0717K8L
CRCW060317K8FKTA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE Vishay Intertechnologies ERJ3EKF1782V vs CRCW060317K8FKTA
RMCS0603FT17K8 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc ERJ3EKF1782V vs RMCS0603FT17K8
GWCR0603-17K8FT5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP TT Electronics Resistors ERJ3EKF1782V vs GWCR0603-17K8FT5
CR0603-16W-1782FPT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 17800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD ERJ3EKF1782V vs CR0603-16W-1782FPT
ADF060317K81%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Microtech GmbH Electronic ERJ3EKF1782V vs ADF060317K81%100PPM/KKS

Related Parts for ERJ3EKF1782V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ3EKF1782V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ3EKF1782V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJ3EKF1782V would you like to use for your alert(s)?
  • Please alert me when ERJ3EKF1782V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ3EKF1782V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ3EKF1782V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ3EKF1782V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ3EKF1782V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ3EKF1782V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: