Part Details for ERJ8GEYJ114V by Panasonic Electronic Components
Overview of ERJ8GEYJ114V by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ8GEYJ114V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-8GEYJ114V
|
Avnet Americas | SMD Chip Resistor, 110 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-8GEYJ114V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0122 | Buy Now |
DISTI #
ERJ8GEYJ114V
|
Avnet Abacus | SMD Chip Resistor, 110 kOhm, � 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose (Alt: ERJ8GEYJ114V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ERJ8GEYJ114V
ERJ8GEYJ114V CAD Models
ERJ8GEYJ114V Part Data Attributes
|
ERJ8GEYJ114V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ8GEYJ114V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ERJ8GEYJ114V
This table gives cross-reference parts and alternative options found for ERJ8GEYJ114V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8GEYJ114V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4J0114BC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJ8GEYJ114V vs 1206S4J0114BC |
MC1206-114-JT201Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJ8GEYJ114V vs MC1206-114-JT201Q |
CR32-114JT | Fixed Resistor | ASJ Holdings Limited | ERJ8GEYJ114V vs CR32-114JT |
MCR18EZPJ114 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | ERJ8GEYJ114V vs MCR18EZPJ114 |
1206S4J0114T2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJ8GEYJ114V vs 1206S4J0114T2 |
MC1206P-114-JB201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJ8GEYJ114V vs MC1206P-114-JB201 |
D2512068A1103JB5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | ERJ8GEYJ114V vs D2512068A1103JB5 |
RK73B2BRTBK114J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJ8GEYJ114V vs RK73B2BRTBK114J |
1206S4J0114TB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJ8GEYJ114V vs 1206S4J0114TB |
RMC32-114JTH | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ERJ8GEYJ114V vs RMC32-114JTH |