-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-P14D1200U
|
Avnet Americas | Res Thick Film 1210 120 Ohm 0.5% 1/2W ±100ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-P14D1200U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0485 / $0.0549 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJP14D1200U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJP14D1200U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJP14D1200U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJP14D1200U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT121200DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | ERJP14D1200U vs RTT121200DP3 |
CRCW1210120RDKECP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJP14D1200U vs CRCW1210120RDKECP |
CR1210-2W-1200DPT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | ERJP14D1200U vs CR1210-2W-1200DPT |
RMC1/4K121DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | ERJP14D1200U vs RMC1/4K121DB |
RTT121200DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | ERJP14D1200U vs RTT121200DP4 |
RK73H2ERTTDB1200D | RES,SMT,THICK FILM,120 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | ERJP14D1200U vs RK73H2ERTTDB1200D |
RK73H2ERTTD1200D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJP14D1200U vs RK73H2ERTTD1200D |
RTT121200DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | ERJP14D1200U vs RTT121200DP2 |
RK73H2ERTTE1200D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJP14D1200U vs RK73H2ERTTE1200D |
RK73H2ETBK1200D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJP14D1200U vs RK73H2ETBK1200D |