-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 17800ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJU01F1782C
|
Avnet Abacus | SMD Chip Resistor, 17.8 kOhm, � 1%, 50 mW, 0201 [0603 Metric], Thick Film, Anti-Sulfur (Alt: ERJU01F1782C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU01F1782C
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU01F1782C
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 17800ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-8 | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for ERJU01F1782C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU01F1782C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR05-1782-FK | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 17800ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | ERJU01F1782C vs CR05-1782-FK |
232280661783L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 17800ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJU01F1782C vs 232280661783L |
TSR20GTF1782V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 17800ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | ERJU01F1782C vs TSR20GTF1782V |
CR06-1782FV | Fixed Resistor, 0.05W, 17800ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | ERJU01F1782C vs CR06-1782FV |
RM02F1782CT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 17800ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | ERJU01F1782C vs RM02F1782CT |
NRCL02F1782TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 17800ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | NIC Components Corp | ERJU01F1782C vs NRCL02F1782TRF |
RMF02FT1782 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 17800ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | ERJU01F1782C vs RMF02FT1782 |
CR-01FL6--17K8- | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 17800ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SRT Resistor Technology Gmbh | ERJU01F1782C vs CR-01FL6--17K8- |
RC01W1782FCL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 17800ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | ERJU01F1782C vs RC01W1782FCL |
ERJ1GNF1782C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 17800ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | ERJU01F1782C vs ERJ1GNF1782C |