-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJU06F1622V by Panasonic Electronic Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X9781
|
Newark | Thick Film Chip Resistor, Anti Sulfur,0 Rohs Compliant: Yes |Panasonic ERJU06F1622V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0350 | Buy Now |
DISTI #
05X3211
|
Newark | Thick Film Chip Resistor, Anti Sulfur,0 Rohs Compliant: Yes |Panasonic ERJU06F1622V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU06F1622V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU06F1622V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 16200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERJU06F1622V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU06F1622V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0805WAF1622B1E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | ERJU06F1622V vs 0805WAF1622B1E |
0805S8F1622C1 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | ERJU06F1622V vs 0805S8F1622C1 |
0805WAF1622CA | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | ERJU06F1622V vs 0805WAF1622CA |
0805WAF1622BB | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | ERJU06F1622V vs 0805WAF1622BB |
0805WAF1622C1E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | ERJU06F1622V vs 0805WAF1622C1E |
0805S8F1622B3E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | ERJU06F1622V vs 0805S8F1622B3E |
0805S8F1622BC | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | ERJU06F1622V vs 0805S8F1622BC |
0805S8F1622T4 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | ERJU06F1622V vs 0805S8F1622T4 |
0805S8F1622BB | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | ERJU06F1622V vs 0805S8F1622BB |
0805WAF1622TDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | ERJU06F1622V vs 0805WAF1622TDE |