-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W0265
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 240 Ohm, 125 Mw, - 1%, 150 V Rohs Compliant: Yes |Panasonic ERJU06F2400V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14911 |
|
$0.0120 / $0.0540 | Buy Now |
DISTI #
70624221
|
RS | ERJ Series Thick Film Resistor 0805 Case 240Ohms +/-1% 0.125W +/-100ppm/degC | Panasonic Electronic Components ERJU06F2400V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0280 / $0.0410 | RFQ |
DISTI #
ERJU06F2400V
|
TME | Resistor: thick film, SMD, 0805, 240Ω, 750mW, ±1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0171 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU06F2400V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU06F2400V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERJU06F2400V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU06F2400V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ6ENF2400V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | ERJU06F2400V vs ERJ6ENF2400V |
RMGW20K241FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJU06F2400V vs RMGW20K241FTP |
RMC20K2400FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJU06F2400V vs RMC20K2400FTP |
GWCR0805-240RFT5 | Fixed Resistor, | TT Electronics Resistors | ERJU06F2400V vs GWCR0805-240RFT5 |
PWC0805-240RF | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 240ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | ERJU06F2400V vs PWC0805-240RF |
WCR-WCR0805LF-2400-F-P-LT | Fixed Resistor, 0.125W, 240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | ERJU06F2400V vs WCR-WCR0805LF-2400-F-P-LT |
RMC1/10K2400FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | ERJU06F2400V vs RMC1/10K2400FB |
MCR10PZHIF2400 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | ERJU06F2400V vs MCR10PZHIF2400 |
MCR10QZHF2400 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 240ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | ERJU06F2400V vs MCR10QZHF2400 |
PWC0805-240RF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | ERJU06F2400V vs PWC0805-240RF |