Part Details for ERM 1-240 by Bivar Inc
Overview of ERM 1-240 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV2625YFFR | Texas Instruments | Advanced ERM & LRA Haptics Driver with Smart Loop and Embedded Effects Library 9-DSBGA -40 to 85 | |
DRV2625YFFT | Texas Instruments | Advanced ERM & LRA Haptics Driver with Smart Loop and Embedded Effects Library 9-DSBGA -40 to 85 | |
DRV2605YZFT | Texas Instruments | Haptic Driver for ERM/LRA with Built-In Library and Smart Loop Architecture 9-DSBGA -40 to 85 |
Price & Stock for ERM 1-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R4449
|
Newark | Led Mount, Self Retaining, Vertical, 0.240In., 2,3 Lead, Rectangular, Extruded Pvc, Black/Bag |Bivar ERM 1-240 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0400 / $0.0460 | Buy Now |
DISTI #
ERM1-240-ND
|
DigiKey | LED HOLDER 2-3 LEAD LEDS PVC BLK Min Qty: 1 Lead time: 2 Weeks Container: Bag |
999 In Stock |
|
$0.0323 / $0.2600 | Buy Now |
DISTI #
749-ERM1-240
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret Universal LED Black RoHS: Compliant | 3500 |
|
$0.0320 / $0.2600 | Buy Now |
DISTI #
70534542
|
RS | LED Mount, Self Retaining, Vertical,0.240in.,3 Lead, Rectangular, Extruded PVC, Black | Bivar Inc. ERM 1-240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1090 / $0.1280 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0454 | Buy Now |
DISTI #
ERM1-240
|
TME | Spacer sleeve, LED, black, UL94V-0, Mat: PVC, Holes no: 3 Min Qty: 1000 | 0 |
|
$0.0531 / $0.0758 | RFQ |