Part Details for ERM01BB110 by Artesyn Embedded Technologies
Overview of ERM01BB110 by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for ERM01BB110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7195
|
Newark | Dc-Dc Converter, 2 O/P, 20W, Power Supply Applications:Railway, Input Ratio:4:1, Output Power Max:20W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:833Ma, Output Voltage - Output 2:-12V Rohs Compliant: Yes |Artesyn Embedded Technologies ERM01BB110 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.0800 / $70.4700 | Buy Now |
DISTI #
000000000005607747
|
Sager | Isolated DC/DC Converters - Through Hole 20W 40-160Vin +/-12V 0.833A Dual Min Qty: 1 | 0 |
|
$53.8000 / $56.8700 | Buy Now |
Part Details for ERM01BB110
ERM01BB110 CAD Models
ERM01BB110 Part Data Attributes
|
ERM01BB110
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
ERM01BB110
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 6 |