Part Details for ERM01H110 by Advanced Energy Industries Inc
Overview of ERM01H110 by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM01H110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERM01H110-ND
|
DigiKey | DC DC CONVERTER 24V 20W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
100 In Stock |
|
$50.1904 / $59.4800 | Buy Now |
DISTI #
ERM01H110
|
Avnet Americas | Module DC-DC 1-OUT 24V 0.833A 20W Through Hole 6-Pin DIP - Bulk (Alt: ERM01H110) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$47.3235 / $52.6609 | Buy Now |
DISTI #
826-ERM01H110
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 20W 49-160Vin 24V 0.833A Single RoHS: Compliant | 41 |
|
$50.1900 / $59.4700 | Buy Now |
DISTI #
79014053
|
Verical | ERM01H110 Min Qty: 1 Package Multiple: 1 Date Code: 2401 | Americas - 77 |
|
$64.4307 / $81.3049 | Buy Now |
Part Details for ERM01H110
ERM01H110 CAD Models
ERM01H110 Part Data Attributes
|
ERM01H110
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
ERM01H110
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |