There are no models available for this part yet.
Overview of ERM01U100 by Artesyn Embedded Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ERM01U100 by Artesyn Embedded Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM0635
|
Newark | 100W 1/4 Brick, 36-160Vdc In, 54V 1.85A Out 58.4 X 37.3 X 17Mm |Artesyn Embedded Technologies ERM01U100 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$154.5000 | Buy Now | |
DISTI #
000000000007214172
|
Sager | 100W 1/4 BRICK, 36-160VDC IN, 54V 1.85A OUT 58.4 X 37.3 X 17MM Min Qty: 1 | 0 |
|
$139.1900 / $147.1400 | Buy Now |