Part Details for ERM02A36 by Advanced Energy Industries Inc
Overview of ERM02A36 by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM02A36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERM02A36-ND
|
DigiKey | DC DC CONVERTER 5V 10W Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$40.1142 / $47.5400 | Buy Now |
DISTI #
ERM02A36
|
Avnet Americas | Module DC-DC 1-OUT 5V 2A 10W Through Hole 6-Pin DIP Tube - Bulk (Alt: ERM02A36) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$37.8228 / $42.0887 | Buy Now |
DISTI #
ERM02A36
|
Avnet Americas | Module DC-DC 1-OUT 5V 2A 10W Through Hole 6-Pin DIP Tube - Bulk (Alt: ERM02A36) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$37.8228 / $42.0887 | Buy Now |
Part Details for ERM02A36
ERM02A36 CAD Models
ERM02A36 Part Data Attributes:
|
ERM02A36
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
ERM02A36
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |