ERM04B72
Description: DC/DC CONVERTER 12V 50W

Overview of ERM04B72 by Artesyn Embedded Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

Price & Stock for ERM04B72 by Artesyn Embedded Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 78X6646
Newark 50W, 43 -101Vin, 12V@4.17A, 57.9 X 36.8 X 12.7Mm |Artesyn Embedded Technologies ERM04B72 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $119.6600
  • 100 $115.3100
$115.3100 / $119.6600 Buy Now
DISTI # 000000000005108560
Sager Isolated DC/DC Converters - SMD 50W 43-101Vin 12V 4.17A Min Qty: 1 0
  • 1 $103.6000
  • 10 $102.1400
  • 25 $100.7200
  • 50 $99.3400
  • 100 $98.8000
  • 175 $98.0000
$98.0000 / $103.6000 Buy Now

CAD Models for ERM04B72 by Artesyn Embedded Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ERM04B72 by Artesyn Embedded Technologies

ERM04B72
Artesyn Embedded Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ARTESYN EMBEDDED TECHNOLOGIES
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
28 Weeks
Additional Feature
REMOTE ON/OFF
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
IEC, EN, UL,CE
Efficiency (Main Output)
92%
Input Voltage-Max
101 V
Input Voltage-Min
43 V
Input Voltage-Nom
72 V
JESD-30 Code
R-MDMA-P8
Length
57.9 mm
Line Regulation-Max
0.2%
Load Regulation-Max
0.3%
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
4.17 A
Output Voltage-Max
13.2 V
Output Voltage-Min
10.8 V
Output Voltage-Nom
12 V
Package Body Material
METAL
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE
Ripple Voltage (Main Out)
0.03535 Vrms
Screening Level
EN 50155, EN 45545-2
Seated Height-Max
13.2 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
50 W
Trim/Adjustable Output
YES
Warm-up Time
0.35 s
Width
36.8 mm
Want to compare parts?
  1. ERM04B72
    Artesyn Embedded Technologies
    DC/DC CONVERTER 12V 50W
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERM04B72 by Artesyn Embedded Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERM04B72 by Artesyn Embedded Technologies

Select Manufacturer
Which Manufacturer of ERM04B72 would you like to use for your alert(s)?
  • Please alert me when ERM04B72 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERM04B72 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERM04B72 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERM04B72 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERM04B72.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERM04B72 by Artesyn Embedded Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: