Part Details for ERM060W-2100-28 by Energy Recovery Products
Overview of ERM060W-2100-28 by Energy Recovery Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM060W-2100-28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_17795254
|
Arrow Electronics | AC/DC LED Power Supply 58.8W Single 7-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1816 | Americas - 33 |
|
$24.8900 | Buy Now |
DISTI #
44141297
|
Verical | AC/DC LED Power Supply 58.8W Single 7-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1816 | Americas - 33 |
|
$24.8900 | Buy Now |
|
Neutron USA | LED Power Supplies 120 & 277 Vac, 90% eff., Rectangular Metal Case, 0-10V dimming, 10-100% dim range, 58.8 W max, 2100 mA Iout, 28 V max Vout | 40 |
|
$108.8700 | Buy Now |