Part Details for ERM10A110-HS by Artesyn Embedded Technologies
Overview of ERM10A110-HS by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for ERM10A110-HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X6656
|
Newark | 50W, 66 -160Vin, 5V@10A, 57.9 X 36.8 X 12.7Mm, With Heatsink |Artesyn Embedded Technologies ERM10A110-HS RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.9200 | Buy Now |
DISTI #
000000000005108570
|
Sager | Isolated DC/DC Converters - Through Hole 50W 66-160Vin 5V 10A w/ Heatsink Min Qty: 1 | 0 |
|
$101.0700 / $106.8400 | Buy Now |
Part Details for ERM10A110-HS
ERM10A110-HS CAD Models
ERM10A110-HS Part Data Attributes
|
ERM10A110-HS
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
ERM10A110-HS
Artesyn Embedded Technologies
DC/DC CONVERTER 5V 50W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | REMOTE ON/OFF | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL,CE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 66 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-MDMA-P8 | |
Length | 57.9 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Screening Level | EN 50155, EN 45545-2 | |
Seated Height-Max | 20 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.35 s | |
Width | 36.8 mm |