Part Details for ERO610RK5120MCF0 by KEMET Corporation
Overview of ERO610RK5120MCF0 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERO610RK5120MCF0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC6282
|
Newark | .012Ufv |Kemet ERO610RK5120MCF0 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4420 / $0.5980 | Buy Now |
Part Details for ERO610RK5120MCF0
ERO610RK5120MCF0 CAD Models
ERO610RK5120MCF0 Part Data Attributes
|
ERO610RK5120MCF0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ERO610RK5120MCF0
KEMET Corporation
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K4000, 0.012uF, 8318,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 8318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 21 mm | |
Length | 21 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | RADIAL | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | CAN; CSA; ENEC; UL; VDE | |
Size Code | 8318 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for ERO610RK5120MCF0
This table gives cross-reference parts and alternative options found for ERO610RK5120MCF0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERO610RK5120MCF0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERO610RK5120MCRT | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K4000, 0.012uF, 8318, | KEMET Corporation | ERO610RK5120MCF0 vs ERO610RK5120MCRT |
ERO610RK5120MCRY | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K4000, 0.012uF, 8318, | KEMET Corporation | ERO610RK5120MCF0 vs ERO610RK5120MCRY |