Part Details for ERS4050N010N25E by NetPower Technologies Inc
Overview of ERS4050N010N25E by NetPower Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERS4050N010N25E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2392-ERS4050N010N25E-ND
|
DigiKey | 36-75Vin, 5V 10A , eighth brick Min Qty: 2 Container: Tray MARKETPLACE PRODUCT |
50 In Stock |
|
$56.5000 | Buy Now |