Part Details for ERWE451LGC122MC96N by United Chemi-Con Inc
Overview of ERWE451LGC122MC96N by United Chemi-Con Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERWE451LGC122MC96N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661-ERWE451C122MC96N
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 1200uF 450 Volt RoHS: Compliant | 0 |
|
$16.8000 / $19.3000 | Order Now |
Part Details for ERWE451LGC122MC96N
ERWE451LGC122MC96N CAD Models
ERWE451LGC122MC96N Part Data Attributes
|
ERWE451LGC122MC96N
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ERWE451LGC122MC96N
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1200uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50 mm | |
Dielectric Material | ALUMINUM | |
Length | 96 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Chassis Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Series | ERWE(450V) | |
Terminal Pitch | 22.4 mm |