Part Details for ES-CAP-NO.2-B9-X-30MM by TE Connectivity
Overview of ES-CAP-NO.2-B9-X-30MM by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10108777-10203HLF | Amphenol Communications Solutions | PCI Express® Gen 3 Card Edge Connector, Storage and Server System, Smaller Hard Tray Packaging with 30mm Cap, Vertical - Mount Connector, Through Hole Termination, 164 Positions. | |
NFM15PC755R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC435R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, |
Price & Stock for ES-CAP-NO.2-B9-X-30MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M2747
|
Newark | Es-Cap-No.2-B9-X-30Mm |Raychem Te Connectivity ES-CAP-NO.2-B9-X-30MM RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1480 | Buy Now |
DISTI #
ESB30C-ND
|
DigiKey | HEATSHRINK END CAP CLEAR 7.4MM Min Qty: 15000 Lead time: 20 Weeks Container: Bulk |
5134 In Stock |
|
$0.1203 | Buy Now |
DISTI #
650-ESCAPNO.2B9X30
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps Heat Shrinkable Cap 7.44-1.65mm RoHS: Compliant | 0 |
|
$0.1200 / $0.1210 | Order Now |
|
Onlinecomponents.com | Heat Shrinkable Tubing and Caps RoHS: Compliant | 0 |
|
$0.1194 / $0.2501 | Buy Now |
DISTI #
RYCES-CAP-NO.2-B9-X-30MM
|
Interstate Connecting Components | ES-CAP-NO.2-B9-X-30MM | 0 |
|
$0.1232 / $0.1436 | Buy Now |
DISTI #
000000000002274592
|
Sager | Heat Shrink Cable Boots & End Caps Heat Shrinkable Cap 7.44-1.65mm | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrinkable Tubing and Caps RoHS: Compliant | 0 |
|
$0.1194 / $0.2501 | Buy Now |