Part Details for ES0800/02DSFB by On-Shore Technology Inc
Overview of ES0800/02DSFB by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for ES0800/02DSFB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED2995-ND
|
DigiKey | CONN TERM STRIP 2CIRC 0.315" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2793 In Stock |
|
$0.2203 / $0.8300 | Buy Now |
Part Details for ES0800/02DSFB
ES0800/02DSFB CAD Models
ES0800/02DSFB Part Data Attributes
|
ES0800/02DSFB
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ES0800/02DSFB
On-Shore Technology Inc
CONN TERM STRIP 2CIRC 0.315"
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |