Part Details for ES1000-NO.1-C1-X-50MM by TE Connectivity
Overview of ES1000-NO.1-C1-X-50MM by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES1000-NO.1-C1-X-50MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M2766
|
Newark | Es1000-No.1-C1-X-50Mm |Raychem Te Connectivity ES1000-NO.1-C1-X-50MM Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1910 | Buy Now |
DISTI #
ES1000-NO.1-C1-X-50MM-ND
|
DigiKey | HEATSHRINK 0.225" X 0.164' CLEAR Min Qty: 10000 Lead time: 19 Weeks Container: Bulk |
9000 In Stock |
|
$0.1696 | Buy Now |
DISTI #
650-193197P008
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TUBE .225" CL PRICE PER PC | 94589 |
|
$0.1680 / $0.3600 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Clear Thin Piece RoHS: Compliant |
109 In Stock 20000 On Order |
|
$0.1578 / $0.2040 | Buy Now |
DISTI #
193197P008
|
TTI | Heat Shrink Tubing & Sleeves ES1000-NO.1-C1-X-50MM pbFree: Pb-Free Min Qty: 10000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.1600 / $0.1630 | Buy Now |
DISTI #
RYCES1000-NO.1-C1-X-50MM
|
Interstate Connecting Components | SHRNK TUB 4:1 DW CLR 5.72X50MM | 0 |
|
$0.1787 / $0.1973 | Buy Now |
DISTI #
000000000001102148
|
Sager | Heat Shrink Tubing & Sleeves HS-TUBE .225 CL PRICE PER PC | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Clear Thin Piece RoHS: Compliant |
109 In Stock 20000 On Order |
|
$0.1578 / $0.2040 | Buy Now |