Part Details for ES1000-NO.1-C1-X-COIL by TE Connectivity
Overview of ES1000-NO.1-C1-X-COIL by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
LQW18CN55NJ0HD | Murata Manufacturing Co Ltd | Fixed IND 55nH 1500mA POWRTRN | |
LQW18CNR56J0HD | Murata Manufacturing Co Ltd | Fixed IND 560nH 450mA POWRTRN |
Price & Stock for ES1000-NO.1-C1-X-COIL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M7997
|
Newark | Es1000-No.1-C1-X-Coil |Raychem Te Connectivity ES1000-NO.1-C1-X-COIL RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.8250 | Buy Now |
DISTI #
ES1000-NO.1-C1-X-COIL-ND
|
DigiKey | HEAT SHRINK TUBING 5.7DIA COIL Min Qty: 20000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7773 | Buy Now |
DISTI #
RYCNB3275-000
|
Heilind Electronics | ES1000-NO.1-C1-X-COIL | Americas - 0 in Stock |
|
$3.2524 | Buy Now |
|
Onlinecomponents.com | ES1000-NO.1-C1-X-COIL RoHS: Compliant | 0 |
|
$0.8340 / $0.8600 | Buy Now |
DISTI #
RYCNB3275-000
|
Interstate Connecting Components | ES1000-NO.1-C1-X-COIL | 0 |
|
$3.2524 | Buy Now |
DISTI #
000000000001102151
|
Sager | Heat Shrink Tubing & Sleeves ES1000-NO.1-C1-X- COIL Min Qty: 610 | 0 |
|
$3.8700 | Buy Now |
|
Master Electronics | ES1000-NO.1-C1-X-COIL RoHS: Compliant | 0 |
|
$0.8340 / $0.8600 | Buy Now |