Part Details for ES1000-NO.3-B8-X-50MM by TE Connectivity
Overview of ES1000-NO.3-B8-X-50MM by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES1000-NO.3-B8-X-50MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M2788
|
Newark | Es1000-No.3-B8-X-50Mm |Raychem Te Connectivity ES1000-NO.3-B8-X-50MM Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2680 | Buy Now |
DISTI #
ES1000-NO.3-B8-X-50MM-ND
|
DigiKey | HEATSHRINK 0.427" X 0.164' CLEAR Min Qty: 16000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2380 | Buy Now |
DISTI #
650-035377P006
|
Mouser Electronics | Heat Shrink Tubing & Sleeves ES1000-NO.3-B8-X-50MM RoHS: Compliant | 1804 |
|
$0.2430 / $0.4300 | Buy Now |
DISTI #
V99:2348_11735708
|
Arrow Electronics | Heat Shrink Tubing ST Irradiated Modified Polyolefin Clear Dual Piece RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1610 | Americas - 70 |
|
$0.2183 / $0.3082 | Buy Now |
DISTI #
71704950
|
RS | TE, Appliances, Circular Connectors, ES1000-NO.3-B8-X-50MM | TE Connectivity ES1000-NO.3-B8-X-50MM RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3300 | RFQ |
|
Onlinecomponents.com | Heat Shrink Tubing ST Semi-Rigid Modified Polyolefin Clear Dual Piece RoHS: Compliant |
15280 In Stock |
|
$0.2380 / $0.3410 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Semi-Rigid Modified Polyolefin Clear Dual Piece RoHS: Compliant |
645 In Stock |
|
$0.2704 / $0.4864 | Buy Now |
DISTI #
51681443
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Clear Dual Piece RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 1804 | Americas - 600 |
|
$0.3550 / $0.6323 | Buy Now |
DISTI #
035377P006
|
TTI | Heat Shrink Tubing & Sleeves ES1000-NO.3-B8-X-50MM RoHS: Compliant pbFree: Pb-Free Min Qty: 16000 Package Multiple: 4000 Container: Each | Americas - 0 |
|
$0.2220 / $0.2310 | Buy Now |
DISTI #
RYCES1000-NO.3-B8-X-50MM
|
Interstate Connecting Components | HS TUBG,CLR,ADHSV LINED,.427 CUTLENGTH 50MM | 92 |
|
$0.2729 / $0.2769 | Buy Now |