Part Details for ES1054 by Chemtronics
Overview of ES1054 by Chemtronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES1054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77T2830
|
Newark | Arctic Blast Rohs Compliant: Yes |Chemtronics ES1054 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.1800 | Buy Now |
DISTI #
ES1054-ND
|
DigiKey | FREEZE SPRAY ELECTRONICS 10 OZ Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
14 In Stock |
|
$26.6155 / $35.4900 | Buy Now |
DISTI #
5168-ES1054
|
Mouser Electronics | Chemicals PINPOINT FREEZ SPRAY 10oz AEROSOL CAN RoHS: Compliant | 0 |
|
$26.6400 / $31.8900 | Order Now |
DISTI #
70206122
|
RS | Freeze Spray, Arctic Blast Freeze spray, 10 oz. aerosol | ITW Chemtronics ES1054 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Container: Bulk | 0 |
|
$32.0300 / $33.7200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$28.5500 / $37.7400 | Buy Now | |
DISTI #
237CH1054
|
Techni-Tool, Inc. | Chemtronics ES1054 Arctic Blast⢠Ultra-Low GWP Freeze Spray | 0 |
|
$30.1800 | Buy Now |
DISTI #
237CH1054
|
TestEquity LLC | Chemtronics ES1054 Arctic Blast⢠Ultra-Low GWP Freeze Spray | 0 |
|
$30.1800 | Buy Now |