Part Details for ES1200/06DSFB by On-Shore Technology Inc
Overview of ES1200/06DSFB by On-Shore Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES1200/06DSFB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED3010-ND
|
DigiKey | CONN TERM STRIP 6CIRC 0.472" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
15 In Stock |
|
$1.0532 / $2.6100 | Buy Now |
DISTI #
32724478
|
Verical | Conn Barrier Strip 6 POS 12mm 30A RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1916 | Americas - 18 |
|
$0.8489 | Buy Now |
DISTI #
C1S541800244921
|
Chip1Stop | Terminal Blocks RoHS: Compliant pbFree: Yes | 18 |
|
$1.5300 | Buy Now |
Part Details for ES1200/06DSFB
ES1200/06DSFB CAD Models
ES1200/06DSFB Part Data Attributes
|
ES1200/06DSFB
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ES1200/06DSFB
On-Shore Technology Inc
CONN TERM STRIP 6CIRC 0.472"
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |