Part Details for ES2000-NO.2-B9-0-20MM by TE Connectivity
Overview of ES2000-NO.2-B9-0-20MM by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
380-5491-200 | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 10 Position 20MM,85MΩ, w/lossy | |
380-5492-20W | Amphenol Communications Solutions | Receptacle,INFINX,6PR 18POS 20MM,85MΩ, w/lossy | |
55727-001 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 20mm Plug 296 Positon. |
Price & Stock for ES2000-NO.2-B9-0-20MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M2826
|
Newark | Es2000-No.2-B9-0-20Mm |Raychem Te Connectivity ES2000-NO.2-B9-0-20MM RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0820 | Buy Now |
DISTI #
ES2000-NO.2-B9-0-20MM-ND
|
DigiKey | HEATSHRINK 0.293" X 0.066' BLACK Min Qty: 30000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0806 | Buy Now |
DISTI #
650-ES2000NO2B9020MM
|
Mouser Electronics | Heat Shrink Tubing & Sleeves ES2000-NO.2-B9-0- 20MM RoHS: Compliant | 0 |
|
$0.0790 | Order Now |
|
Onlinecomponents.com | ES2000-NO.2-B9-0-20MM RoHS: Compliant |
59473 In Stock |
|
$0.0831 / $0.1412 | Buy Now |
DISTI #
063725K026
|
TTI | Heat Shrink Tubing & Sleeves ES2000-NO.2-B9-0-20MM RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
063725P025
|
TTI | Heat Shrink Tubing & Sleeves ES2000-NO.2-B9-0-20MM Min Qty: 30000 Package Multiple: 30000 Container: Each | Americas - 0 |
|
$0.0830 | Buy Now |
DISTI #
RYCES2000-NO.2-B9-0-20MM
|
Interstate Connecting Components | ES2000-NO.2-B9-0-20MM | 0 |
|
Buy Now | |
DISTI #
000000000001102207
|
Sager | Heat Shrink Tubing & Sleeves ES2000-NO.2-B9-0- 20MM | 0 |
|
Buy Now | |
DISTI #
C1S425203095600
|
Chip1Stop | Heat Shrink Tube RoHS: Compliant | 54500 |
|
$0.0796 / $0.1010 | Buy Now |
|
Master Electronics | ES2000-NO.2-B9-0-20MM RoHS: Compliant |
59473 In Stock |
|
$0.0831 / $0.1412 | Buy Now |