-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-ES2FTR-ND
|
DigiKey | DIODE GEN PURP 300V 2A SMB Min Qty: 750 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.2128 / $0.6537 | Buy Now |
DISTI #
2796-ES2FTR-ND
|
DigiKey | DIODE SUPERFAST SMB 300V 25NS Min Qty: 3000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.1719 | Buy Now |
DISTI #
4878-ES2F-ND
|
DigiKey | DIODE GEN PURP 300V 2A DO214AA Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1057 | Buy Now |
DISTI #
637-ES2F
|
Mouser Electronics | Rectifiers Diode, Superfast, SMB, 300V, 2A, 150C RoHS: Compliant | 2993 |
|
$0.1320 / $0.6400 | Buy Now |
|
Onlinecomponents.com | Diode - Superfast - SMB - 300V - 2A - 25ns RoHS: Compliant | 9000 Factory Stock |
|
$0.0704 / $0.0867 | Buy Now |
DISTI #
ES2F-DIO
|
TME | Diode: rectifying, SMD, 300V, 2A, 25ns, SMB, Ufmax: 1.3V, Ifsm: 50A Min Qty: 1 | 0 |
|
$0.0970 / $0.3240 | RFQ |
|
Master Electronics | Diode - Superfast - SMB - 300V - 2A - 25ns RoHS: Compliant | 9000 Factory Stock |
|
$0.0704 / $0.0867 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ES2F
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ES2F
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for ES2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES2G-M3/5BT | DIODE 2 A, 400 V, SILICON, RECTIFIER DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | Vishay Semiconductors | ES2F vs ES2G-M3/5BT |
HS2GHR5 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | ES2F vs HS2GHR5 |
ES2G-M3/5BT | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Vishay Intertechnologies | ES2F vs ES2G-M3/5BT |
SFM26-BS-H | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, SMB-S, 2 PIN | Formosa Microsemi Co Ltd | ES2F vs SFM26-BS-H |
FR2G-AU_R1_000A1 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | ES2F vs FR2G-AU_R1_000A1 |
ES2G | Rectifier Diode, 1 Element, 2A, 400V V(RRM) | Yangzhou Yangjie Electronics Co Ltd | ES2F vs ES2G |
FR2G-AU_R2_100A1 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | ES2F vs FR2G-AU_R2_100A1 |
S2GHM4 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | ES2F vs S2GHM4 |
ES2FR5G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | ES2F vs ES2FR5G |
ER2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | ES2F vs ER2G |