Part Details for ES2F by Yangzhou Yangjie Electronics Co Ltd
Overview of ES2F by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ES2F-YAN
|
TME | Diode: rectifying, SMD, 300V, 2A, 35ns, SMB, Ufmax: 1.3V, Ifsm: 50A Min Qty: 5 | 4585 |
|
$0.0559 / $0.1860 | Buy Now |
Part Details for ES2F
ES2F CAD Models
ES2F Part Data Attributes
|
ES2F
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ES2F
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 1 Element, 2A, 300V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES |
Alternate Parts for ES2F
This table gives cross-reference parts and alternative options found for ES2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER2E | Rectifier Diode, 1 Element, 2A, 300V V(RRM), | Galaxy Microelectronics | ES2F vs ER2E |
SPD230SM | Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | ES2F vs SPD230SM |
ES2EBF | Rectifier Diode, | Rectron Semiconductor | ES2F vs ES2EBF |
ES2EF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | ES2F vs ES2EF |
ES2FAF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ES2F vs ES2FAF3 |
ES2FA | Rectifier Diode, | Taitron Components Inc | ES2F vs ES2FA |
ES2EF | Rectifier Diode, | Galaxy Microelectronics | ES2F vs ES2EF |
ES2E | Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Frontier Electronics Co Ltd | ES2F vs ES2E |
ES2E-AU_R2_000A1 | Rectifier Diode, | PanJit Semiconductor | ES2F vs ES2E-AU_R2_000A1 |
EFMBF205 | Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, SMB-FL, 2 PIN | LRC Leshan Radio Co Ltd | ES2F vs EFMBF205 |