Part Details for ES2J-AU_R1_000A1 by PanJit Semiconductor
Overview of ES2J-AU_R1_000A1 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES2J-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-ES2J-AU_R1_000A1
|
Mouser Electronics | Rectifiers PJ/ES2J/TR/7"/HF/1.8K/SMA/ER/SMD/ESM-20AH/ESM20-QI22/PJ/// RoHS: Compliant | 0 |
|
$0.0810 / $0.1020 | Order Now |
DISTI #
ES2J-AU_R1_000A1
|
Avnet Silica | PJ/ES2J/TR/7"""/HF/1.8K/SMA/ER/SMD/ESM-20AH/ESM20-QI22/PJ///" (Alt: ES2J-AU_R1_000A1) RoHS: Compliant Min Qty: 10440 Package Multiple: 1800 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ES2J-AU_R1_000A1
ES2J-AU_R1_000A1 CAD Models
ES2J-AU_R1_000A1 Part Data Attributes
|
ES2J-AU_R1_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES2J-AU_R1_000A1
PanJit Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | PANJIT | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 600 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES2J-AU_R1_000A1
This table gives cross-reference parts and alternative options found for ES2J-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2J-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM205A-W | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AC, | Rectron Semiconductor | ES2J-AU_R1_000A1 vs FM205A-W |
ES2JAHE3TRTB | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Fagor Electrónica | ES2J-AU_R1_000A1 vs ES2JAHE3TRTB |
ER2JA-T3 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Surge Components Inc | ES2J-AU_R1_000A1 vs ER2JA-T3 |
FFM205-L | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AC, SMA-L, 2 PIN | Formosa Microsemi Co Ltd | ES2J-AU_R1_000A1 vs FFM205-L |
GR2J-A | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Gulfsemi | ES2J-AU_R1_000A1 vs GR2J-A |
EGFM205-S | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AC, SMA-S, 2 PIN | Formosa Microsemi Co Ltd | ES2J-AU_R1_000A1 vs EGFM205-S |
SFM28-S-H | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AC, SMA-S, 2 PIN | Formosa Microsemi Co Ltd | ES2J-AU_R1_000A1 vs SFM28-S-H |
ES2J_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | ES2J-AU_R1_000A1 vs ES2J_R2_00001 |
ES2JA | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | WEITRON INTERNATIONAL CO., LTD. | ES2J-AU_R1_000A1 vs ES2JA |
ES2J_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | ES2J-AU_R1_000A1 vs ES2J_R1_00001 |