There are no models available for this part yet.
Overview of ES3J by RFE International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
CAD Models for ES3J by RFE International Inc
Part Data Attributes for ES3J by RFE International Inc
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
RFE INTERNATIONAL INC
|
Package Description
|
SMC, 2 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
FAST RECOVERY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.7 V
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Pk Forward Current-Max
|
100 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-50 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
500 V
|
Reverse Current-Max
|
5000 µA
|
Reverse Recovery Time-Max
|
0.035 µs
|
Surface Mount
|
YES
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for ES3J
This table gives cross-reference parts and alternative options found for ES3J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES3HH | Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | ES3J vs ES3HH |
ES3HB | Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | ES3J vs ES3HB |
ES3HHV6G | Rectifier Diode, | Taiwan Semiconductor | ES3J vs ES3HHV6G |
ES3HCF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | ES3J vs ES3HCF |
ES3HHV7G | Rectifier Diode, | Taiwan Semiconductor | ES3J vs ES3HHV7G |
ES3J | Rectifier Diode, | Taitron Components Inc | ES3J vs ES3J |
ES3HBF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | ES3J vs ES3HBF |
ES3H | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | ES3J vs ES3H |
Related Parts for ES3J
-
ES1JRectifier Diodes
-
DZ23C12-7-FZener Diodes
-
0603CG100J500NTFixed Capacitors
-
ESD9L5.0ST5GTransient Suppressors
-
FDPF20N50Power Field-Effect Transistors
-
ATMEGA328-AUMicrocontrollers
-
TCH35P470RJEFixed Resistors
-
FAN2310AMPXSwitching Regulator or Controllers
-
SI4925DDY-T1-GE3Small Signal Field-Effect Transistors