-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.0 UltraFast Recovery Rectifier, SMC, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X8707
|
Newark | Fast/Ultrafast Power Diode, Single, 600 V, 3 A, 1.7 V, 45 Ns, 100 A Rohs Compliant: Yes |Onsemi ES3J RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 33628 |
|
$0.2380 / $0.4460 | Buy Now |
DISTI #
04M9035
|
Newark | Fast Diode, 3A, 600V, Do-214Ab, Full Reel, Repetitive Peak Reverse Voltage:600V, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:1.7V, Reverse Recovery Time:35Ns, Forward Surge Current:100A Rohs Compliant: Yes |Onsemi ES3J RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1730 / $0.1810 | Buy Now |
DISTI #
25AC9444
|
Newark | Ufr Smc Pn 3A 600V Rohs Compliant: Yes |Onsemi ES3J RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1730 / $0.1810 | Buy Now |
DISTI #
ES3J
|
Avnet Americas | Diode Switching 600V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: ES3J) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 208615 Factory Stock |
|
$0.1343 / $0.1536 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 55 |
|
$0.3750 / $0.7500 | Buy Now |
|
Rochester Electronics | Rectifier Diode, 3A, 600V, DO-214AB RoHS: Not Compliant Status: Active Min Qty: 1 | 132000 |
|
$0.1414 / $0.1664 | Buy Now |
DISTI #
ES3J-ONS
|
TME | Diode: rectifying, SMD, 600V, 3A, 45ns, SMC, Ufmax: 1.7V, Ifsm: 100A Min Qty: 1 | 1490 |
|
$0.2120 / $0.7670 | Buy Now |
|
Ameya Holding Limited | ES3J Series 3 A 600 V 35 ns Surface Mount Fast Recovery Rectifier - DO-214AB | 54380 |
|
RFQ | |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
ES3J
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 6000 | 0 |
|
$0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ES3J
onsemi
Buy Now
Datasheet
|
Compare Parts:
ES3J
onsemi
3.0 UltraFast Recovery Rectifier, SMC, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMC | |
Package Description | SMC, 2 PIN | |
Manufacturer Package Code | 403AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.66 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 35 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ES3J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ES3J | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | ES3J vs ES3J |
ES3J | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | ES3J vs ES3J |
ES3J | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | ES3J vs ES3J |
ES3J | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | ES3J vs ES3J |