Part Details for ES3S002SZA by Japan Aviation Electronics Industry Limited
Overview of ES3S002SZA by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES3S002SZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-2606-ND
|
DigiKey | CONN SSL RCPT HSG 2POS 3MM CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
18959 In Stock |
|
$0.1273 / $0.3400 | Buy Now |
Part Details for ES3S002SZA
ES3S002SZA CAD Models
ES3S002SZA Part Data Attributes
|
ES3S002SZA
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
ES3S002SZA
Japan Aviation Electronics Industry Limited
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.118 inch Pitch, Crimp Terminal, Latch, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.197 inch | |
Body Depth | 0.325 inch | |
Body Length | 0.248 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 2800VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for ES3S002SZA
This table gives cross-reference parts and alternative options found for ES3S002SZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3S002SZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGM28DKJI | Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, #4-40, Receptacle | Sullins Connector Solutions | ES3S002SZA vs EGM28DKJI |
433-1-002-X-KS0 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.118 inch Pitch, Crimp Terminal, Latch | MPE-Garry GmbH | ES3S002SZA vs 433-1-002-X-KS0 |
2115-1X26TDNA | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle | Oupiin | ES3S002SZA vs 2115-1X26TDNA |
ESM28DKJI | Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, #4-40, Receptacle | Sullins Connector Solutions | ES3S002SZA vs ESM28DKJI |
ESM28DKJH | Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | Sullins Connector Solutions | ES3S002SZA vs ESM28DKJH |