-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC6480
|
Newark | 2200Uf 35.0V |Kemet ESC228M035AM3AA RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4700 / $0.6760 | Buy Now |
DISTI #
399-ESC228M035AM3AA-ND
|
DigiKey | CAP ALUM RAD 105C Min Qty: 2400 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4707 | Buy Now |
DISTI #
80-ESC228M035AM3AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35V 2200uF 105C 3k Hour Radial RoHS: Compliant | 0 |
|
$0.4760 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2400 Package Multiple: 600 Lead time: 28 Weeks | 0 |
|
$0.4440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESC228M035AM3AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESC228M035AM3AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.77 mA | |
Length | 36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2295 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESC228M035AM3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESC228M035AM3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SXR222M035E1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | ESC228M035AM3AA vs SXR222M035E1 |
UTWLL2200M35TR116X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | IBS Electronics Inc | ESC228M035AM3AA vs UTWLL2200M35TR116X36 |
UTW2200M35TR216X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | ESC228M035AM3AA vs UTW2200M35TR216X36 |
UTW2200M35TB216X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | ESC228M035AM3AA vs UTW2200M35TB216X36 |
ESC228M035AM3KAPLP | Aluminum Electrolytic Capacitor, Polarized, 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ESC228M035AM3AA vs ESC228M035AM3KAPLP |
LESR2200M35TR6316X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | ESC228M035AM3AA vs LESR2200M35TR6316X36 |
SC035M2200B7F-1636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | ESC228M035AM3AA vs SC035M2200B7F-1636 |
LESR2200M35TB16X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | ESC228M035AM3AA vs LESR2200M35TB16X36 |
SXR222M035E2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | ESC228M035AM3AA vs SXR222M035E2 |
UTWLL2200M35CF216X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | IBS Electronics Inc | ESC228M035AM3AA vs UTWLL2200M35CF216X36 |