Part Details for ESCA-30-08-05.0-2-2 by Samtec Inc
Overview of ESCA-30-08-05.0-2-2 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESCA-30-08-05.0-2-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESCA-30-08-05.0-2-
|
Avnet Americas | 0.80 mm SEARAY High-Speed/High-Density Array - Bulk (Alt: ESCA-30-08-05.0-2-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5cd8e24ccd7c1c4c383136fb
|
Samtec | 0.80 mm SEARAY™ High-Speed/High-Density Array Micro Coax Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for ESCA-30-08-05.0-2-2
ESCA-30-08-05.0-2-2 CAD Models
ESCA-30-08-05.0-2-2 Part Data Attributes
|
ESCA-30-08-05.0-2-2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESCA-30-08-05.0-2-2
Samtec Inc
Cable Assembly, 34AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | DIAMETER OF INDIVIDUAL CONDUCTOR IS 0.82 MM | |
Approvals | UL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | FEMALE CONNECTOR | |
Connector Side2 | FEMALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.02 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.161 mm | |
MIL Conformance | NO | |
Number of Conductors | 240 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Resistance | 0.846 Ω | |
Shielding | YES | |
Wire Gauge | 34 AWG | |
Wire and Cable Name | FLAT CABLE |