Power Circuits
ESCC-1502
Astrodyne TDI Power Supplies & EMI Filters
Description: AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, MODULE-9

Overview of ESCC-1502 by Astrodyne TDI Power Supplies & EMI Filters

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MSS7331-502MLC Coilcraft Inc General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929,
MSS7331-502MLB Coilcraft Inc General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929,
MSS7341-502NLD Coilcraft Inc General Purpose Inductor, 5uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929

Price & Stock for ESCC-1502 by Astrodyne TDI Power Supplies & EMI Filters

Part # Manufacturer Description Stock Price Buy
DISTI # 2622-ESCC-1502-ND
DigiKey AC/DC CONVERTER 12V 15W Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT 31
In Stock
  • 5 $70.6600
  • 10 $66.3800
  • 25 $58.8800
$58.8800 / $70.6600 Buy Now

CAD Models for ESCC-1502 by Astrodyne TDI Power Supplies & EMI Filters
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESCC-1502 by Astrodyne TDI Power Supplies & EMI Filters

ESCC-1502
Astrodyne TDI Power Supplies & EMI Filters
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ASTRODYNE TDI CORP
Part Package Code
MODULE
Package Description
MODULE-9
Pin Count
9
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
264 V
Input Voltage-Min
90 V
Input Voltage-Nom
115 V
JESD-30 Code
R-XDMA-X9
Length
100.6 mm
Load Regulation-Max
3%
Number of Functions
1
Number of Outputs
1
Number of Terminals
9
Output Voltage-Max
12.12 V
Output Voltage-Min
11.88 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
DUAL
Total Power Output-Max
15 W
Trim/Adjustable Output
NO
Width
54.9 mm
Want to compare parts?
  1. ESCC-1502
    Astrodyne TDI Power Supplies & EMI Filters
    AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, MODULE-9
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESCC-1502 by Astrodyne TDI Power Supplies & EMI Filters.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESCC-1502 by Astrodyne TDI Power Supplies & EMI Filters

Select Manufacturer
Which Manufacturer of ESCC-1502 would you like to use for your alert(s)?
  • Please alert me when ESCC-1502 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESCC-1502 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESCC-1502 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESCC-1502 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESCC-1502.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESCC-1502 by Astrodyne TDI Power Supplies & EMI Filters

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: