-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 15V V(RWM), Bidirectional, 1 Element, Silicon, 0.62 X 0.32 MM, 0.31 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, TSSLP-2-4, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESD103B102ELSE6327XTSA1 by Infineon Technologies AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1912
|
Newark | Transient Voltage Suppressor, Esd103-B1-02 Series, Bidirectional, 15 V, Tsslp-2-4, 2 Rohs Compliant: Yes |Infineon ESD103B102ELSE6327XTSA1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 389655 |
|
$0.0800 / $0.2600 | Buy Now |
DISTI #
98AK6281
|
Newark | Esd Diode, 48V, Tslp-2-20 Rohs Compliant: Yes |Infineon ESD103B102ELSE6327XTSA1 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0600 / $0.0640 | Buy Now |
DISTI #
ESD103B102ELSE6327XTSA1
|
Avnet Americas | ESD Suppressor TVS 10KV 2-Pin TSSLP T/R - Tape and Reel (Alt: ESD103B102ELSE6327XTSA1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0549 / $0.0604 | Buy Now |
|
Bristol Electronics | 2482 |
|
RFQ | ||
|
Rochester Electronics | ESD103 - Low Capacitance ESD Device RoHS: Compliant Status: Active Min Qty: 1 | 16 |
|
$0.0549 / $0.0646 | Buy Now |
DISTI #
SMC-ESD103B102ELSE6327XTSA1
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1013 |
|
RFQ | |
DISTI #
SP001077908
|
EBV Elektronik | ESD Suppressor TVS 10KV 2Pin TSSLP TR (Alt: SP001077908) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 152577 |
|
RFQ | |
|
Win Source Electronics | TVS DIODE 15VWM 48VC TSSLP-2-4 | 1770 |
|
$0.0903 / $0.1354 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD103B102ELSE6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ESD103B102ELSE6327XTSA1
Infineon Technologies AG
Trans Voltage Suppressor Diode, 15V V(RWM), Bidirectional, 1 Element, Silicon, 0.62 X 0.32 MM, 0.31 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, TSSLP-2-4, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 0.62 X 0.32 MM, 0.31 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, TSSLP-2-4, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW CAPACITANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |