There are no models available for this part yet.
Overview of ESD165235 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ESD165235 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | SLIDE SWITCH, SPDT, LATCHED, 0.2A, 5VDC, SURFACE MOUNT-RIGHT ANGLE | 10 |
|
$1.2650 / $1.3750 | Buy Now |
CAD Models for ESD165235 by Panasonic Electronic Components
Part Data Attributes for ESD165235 by Panasonic Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.50
|
Actuator Type
|
LEVER
|
Body Breadth
|
3.5 mm
|
Body Height
|
2 mm
|
Body Length or Diameter
|
11 mm
|
Contact Current(DC)-Max
|
0.2 A
|
Contact (DC) Max Rating R Load
|
.2A@5VDC
|
Contact Voltage(DC)-Max
|
5 V
|
Mounting Feature
|
SURFACE MOUNT-RIGHT ANGLE
|
Operating Force-Max
|
3.14 N
|
Packing Method
|
TAPE AND REEL
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPDT
|
Switch Type
|
SLIDE SWITCH
|
Termination Type
|
SOLDER
|
Alternate Parts for ESD165235
This table gives cross-reference parts and alternative options found for ESD165235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD165235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD165285 | Slide Switch, SPDT, Latched, 0.2A, 5VDC, Solder Terminal, Surface Mount-Right Angle | Panasonic Electronic Components | ESD165235 vs ESD165285 |
ESD165225 | Slide Switch, SPDT, Latched, 0.2A, 5VDC, Solder Terminal, Surface Mount-Right Angle | Panasonic Electronic Components | ESD165235 vs ESD165225 |
ESD165228 | Slide Switch, SPDT, Latched, 0.2A, 5VDC, Solder Terminal, Surface Mount-Right Angle | Panasonic Electronic Components | ESD165235 vs ESD165228 |
ESD165227 | Slide Switch, SPDT, Latched, 0.2A, 5VDC, Solder Terminal, Surface Mount-Right Angle | Panasonic Electronic Components | ESD165235 vs ESD165227 |
ESD165278 | Slide Switch, SPDT, Latched, 0.2A, 5VDC, Solder Terminal, Surface Mount-Right Angle | Panasonic Electronic Components | ESD165235 vs ESD165278 |
ESD165288 | Slide Switch, SPDT, Latched, 0.2A, 5VDC, Solder Terminal, Surface Mount-Right Angle | Panasonic Electronic Components | ESD165235 vs ESD165288 |
ESD165226 | Slide Switch, SPDT, Latched, 0.2A, 5VDC, Solder Terminal, Surface Mount-Right Angle | Panasonic Electronic Components | ESD165235 vs ESD165226 |
ESD165237 | Slide Switch, SPDT, Latched, 0.2A, 5VDC, Solder Terminal, Surface Mount-Right Angle | Panasonic Electronic Components | ESD165235 vs ESD165237 |
ESD165277 | Slide Switch, SPDT, Latched, 0.2A, 5VDC, Solder Terminal, Surface Mount-Right Angle | Panasonic Electronic Components | ESD165235 vs ESD165277 |