-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5.3V V(RWM), Unidirectional, 2 Element, Silicon, ROHS COMPLIANT, TSFP-3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESD5V3U2U03FH6327XTSA1 by Infineon Technologies AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH7926
|
Newark | Esd Protection Device, 5.3V, Tsfp, Clamping Voltage Vc Max:28V, Diode Case Style:Tsfp, No. Of Pins:3Pins, Operating Voltage:5.3V, Power Dissipation Pd:-, Product Range:Esd5V3U2U Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Infineon ESD5V3U2U03FH6327XTSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4420 |
|
$0.2070 / $0.6340 | Buy Now |
DISTI #
51AH7926
|
Avnet Americas | ESD Suppressor TVS 20KV 3-Pin TSFP T/R - Product that comes on tape, but is not reeled (Alt: 51AH7926) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 84 Partner Stock |
|
$0.2940 / $0.6340 | Buy Now |
DISTI #
31Y1316
|
Avnet Americas | ESD Suppressor TVS 20KV 3-Pin TSFP T/R - Bulk (Alt: 31Y1316) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 1 Partner Stock |
|
$0.3270 / $0.5570 | Buy Now |
DISTI #
ESD5V3U2U03FH6327XTSA1
|
Avnet Americas | ESD Suppressor TVS 20KV 3-Pin TSFP T/R - Tape and Reel (Alt: ESD5V3U2U03FH6327XTSA1) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1278 / $0.1404 | Buy Now |
DISTI #
ESD5V3U2U03FH6327XTSA1
|
Avnet Americas | ESD Suppressor TVS 20KV 3-Pin TSFP T/R - Tape and Reel (Alt: ESD5V3U2U03FH6327XTSA1) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1246 / $0.1373 | Buy Now |
DISTI #
ESD5V3U2U-03F H6327
|
Avnet Americas | ESD Suppressor TVS 20KV 3-Pin TSFP T/R - Tape and Reel (Alt: ESD5V3U2U-03F H6327) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | ESD5V3 - Low Capacitance ESD Device RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.1247 / $0.1467 | Buy Now |
DISTI #
C1S322000193503
|
Chip One Stop | ESD Suppressor TVS 20KV 3-Pin TSFP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1693 |
|
$0.1100 / $0.1850 | Buy Now |
DISTI #
SP000753526
|
EBV Elektronik | ESD Suppressor TVS 20KV 3-Pin TSFP T/R (Alt: SP000753526) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | EBV - 114000 |
|
Buy Now | |
|
LCSC | 15V 6V TSFP-3 ESD and Surge Protection (TVS/ESD) ROHS | 2605 |
|
$0.1609 / $0.3088 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD5V3U2U03FH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ESD5V3U2U03FH6327XTSA1
Infineon Technologies AG
Trans Voltage Suppressor Diode, 5.3V V(RWM), Unidirectional, 2 Element, Silicon, ROHS COMPLIANT, TSFP-3, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, TSFP-3, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | TR, 7 INCH: 3000 | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 6 V | |
Clamping Voltage-Max | 12 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5.3 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 5.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |