-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4ch Low Capacitance ESD Protection for High Speed Data Lines Consumer Grade Qualified, UDFN10, 2.5x1, 0.5P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESD7104MUTAG by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6118
|
Newark | Diode, Esd Protection, 5V, Udfn, Clamping Voltage Vc Max:19.5V, Diode Case Style:Udfn, No. Of Pins:10Pins, Operating Voltage:5V, Power Dissipation Pd:-, Product Range:Esd71 Series, Automotive Qualification Standard:Aec-Q101, Svhc:No Rohs Compliant: Yes |Onsemi ESD7104MUTAG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17640 |
|
$0.2560 / $0.6450 | Buy Now |
DISTI #
65T1228
|
Newark | Tvs Diode, 5V, Bi-Directional, Udfn-10, Clamping Voltage Vc Max:10V, Diode Case Style:Udfn, No. Of Pins:10Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Onsemi ESD7104MUTAG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2580 | Buy Now |
DISTI #
ESD7104MUTAG
|
Avnet Americas | ESD Suppressor TVS Diode Arrays Quad Bi-Dir ?15kV@Air Gap/?15kV@Contact Disc 10-Pin UDFN T/R - Tape and Reel (Alt: ESD7104MUTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1947 / $0.2085 | Buy Now |
DISTI #
ESD7104MUTAG
|
Avnet Americas | ESD Suppressor TVS Diode Arrays Quad Bi-Dir ?15kV@Air Gap/?15kV@Contact Disc 10-Pin UDFN T/R - Tape and Reel (Alt: ESD7104MUTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1714 / $0.1965 | Buy Now |
DISTI #
70339624
|
RS | ESD7104MUTAG, Quint Uni-Directional ESD Protection Array, 10-Pin UDFN | ON Semiconductor ESD7104MUTAG RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
|
Onlinecomponents.com | 4ch Low Capacitance ESD Protection for High Speed Data Lines Consumer Grade Qualified RoHS: Compliant | 12000 In Stock |
|
$0.1850 / $0.2072 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 2785 |
|
RFQ | ||
|
Rochester Electronics | Trans Voltage Suppressor Diode, 5V, Unidirectional, 4 Element RoHS: Compliant Status: Active Min Qty: 1 | 196701 |
|
$0.1810 / $0.2129 | Buy Now |
DISTI #
SMC-ESD7104MUTAG
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 216 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD7104MUTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD7104MUTAG
onsemi
4ch Low Capacitance ESD Protection for High Speed Data Lines Consumer Grade Qualified, UDFN10, 2.5x1, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN10, 2.5x1, 0.5P | |
Package Description | UDFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 517BB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 5.5 V | |
Clamping Voltage-Max | 19.5 V | |
Configuration | COMMON ANODE, 5 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XDSO-N10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 10 W | |
Number of Elements | 5 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |