-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD Protection Diode, Low Leakage, Fast Response Time, with Clamping Capability, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2533263
|
Farnell | DIODE, ESD PROTECTION, 5V, SOD-923 RoHS: Compliant Min Qty: 5 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 1249 |
|
$0.0841 / $0.2739 | Buy Now |
DISTI #
2533263RL
|
Farnell | DIODE, ESD PROTECTION, 5V, SOD-923 RoHS: Compliant Min Qty: 100 Lead time: 51 Weeks, 1 Days Container: Reel | 1249 |
|
$0.0841 / $0.1198 | Buy Now |
DISTI #
ESD7951ST5G
|
Avnet Americas | ESD Suppressor TVS ?15KV 2-Pin SOD-923 T/R - Tape and Reel (Alt: ESD7951ST5G) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Container: Reel | 64000 |
|
RFQ | |
|
Bristol Electronics | 2331 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 156 |
|
$0.2250 / $0.7500 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Flip Electronics | Stock | 80000 |
|
RFQ | |
|
LCSC | 1A 12.9V 5.4V Bidirectional 5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | 20 |
|
$0.0724 / $0.1426 | Buy Now |
|
Win Source Electronics | TVS DIODE 5VWM 12.9VC SOD923 | 96200 |
|
$0.0743 / $0.1114 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD7951ST5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD7951ST5G
onsemi
ESD Protection Diode, Low Leakage, Fast Response Time, with Clamping Capability, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-923, 1.0x0.6, 0.40 Max Height | |
Package Description | CASE 514AB-01, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 514AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 5.4 V | |
Breakdown Voltage-Nom | 5.4 V | |
Clamping Voltage-Max | 12.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |