-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD Protection Diode, Low Leakage, Fast Response Time, with Clamping Capability Standard Part, SOT-723 3 LEAD, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESD7L5.0DT5G by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P0129
|
Newark | Tvs Diode, 5V, Sot-723, Clamping Voltage Vc Max:10.4V, Diode Case Style:Sot-723, No. Of Pins:3Pins, Operating Voltage:5V, Power Dissipation Pd:150Mw, Product Range:-, Automotive Qualification Standard:Aec-Q101, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi ESD7L5.0DT5G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1029 |
|
$0.6040 / $1.1500 | Buy Now |
DISTI #
29X5997
|
Newark | Esd Protection Diode, 10.4V, Sot-723-3, Clamping Voltage Vc Max:10.4V, Diode Case Style:Sot-723, No. Of Pins:3Pins, Operating Voltage:5V, Power Dissipation Pd:150Mw, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Onsemi ESD7L5.0DT5G RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3920 / $0.4710 | Buy Now |
DISTI #
ESD7L5.0DT5G
|
Avnet Americas | ESD Suppressor TVS ?10KV 3-Pin SOT-723 T/R - Tape and Reel (Alt: ESD7L5.0DT5G) RoHS: Compliant Min Qty: 1220 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 8000 Partner Stock |
|
$0.4556 / $0.5256 | Buy Now |
DISTI #
01P0129
|
Avnet Americas | ESD Suppressor TVS ?10KV 3-Pin SOT-723 T/R - Product that comes on tape, but is not reeled (Alt: 01P0129) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Ammo Pack | 1029 Partner Stock |
|
$0.5590 / $0.8640 | Buy Now |
DISTI #
ESD7L5.0DT5G
|
Avnet Americas | ESD Suppressor TVS ?10KV 3-Pin SOT-723 T/R - Tape and Reel (Alt: ESD7L5.0DT5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 7 Weeks, 0 Days Container: Reel | 128000 Factory Stock |
|
$0.3610 / $0.4127 | Buy Now |
DISTI #
ESD7L5.0DT5G
|
Avnet Americas | ESD Suppressor TVS ?10KV 3-Pin SOT-723 T/R - Tape and Reel (Alt: ESD7L5.0DT5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3610 / $0.4127 | Buy Now |
DISTI #
ESD7L5.0DT5G
|
Avnet Americas | ESD Suppressor TVS ?10KV 3-Pin SOT-723 T/R - Tape and Reel (Alt: ESD7L5.0DT5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3610 / $0.4127 | Buy Now |
DISTI #
70466043
|
RS | ESD7L5.0DT5G, Dual TVS Diode, 150mW, 3-Pin SOT-723 | ON Semiconductor ESD7L5.0DT5G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9700 | RFQ |
|
Bristol Electronics | 2220 |
|
RFQ | ||
|
Bristol Electronics | 65 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD7L5.0DT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD7L5.0DT5G
onsemi
ESD Protection Diode, Low Leakage, Fast Response Time, with Clamping Capability Standard Part, SOT-723 3 LEAD, 8000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-723 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 631AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 5.4 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ESD7L5.0DT5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD7L5.0DT5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESD7M5.0DT5G | onsemi | Check for Price | Low Capacitance ESD Protection Diode, SOT-723, SOT-723 3 LEAD, 8000-REEL | ESD7L5.0DT5G vs ESD7M5.0DT5G |