-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive single line 4 V TVS for BMS in SOD323
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESDA041-1JY by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3527145RL
|
Farnell | ESD PROTECTION DEVICE, 6.5V, DO-215 RoHS: Compliant Min Qty: 500 Lead time: 17 Weeks, 1 Days Container: Reel | 2200 |
|
$0.0369 / $0.0627 | Buy Now |
DISTI #
3527145
|
Farnell | ESD PROTECTION DEVICE, 6.5V, DO-215 RoHS: Compliant Min Qty: 5 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 2200 |
|
$0.0369 / $0.1855 | Buy Now |
DISTI #
ESDA041-1JY
|
Avnet Americas | ESD Protection Device, 9 V, SOD-323, 2 Pins, 6.5 V - Tape and Reel (Alt: ESDA041-1JY) RoHS: Not Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0321 / $0.0342 | Buy Now |
|
STMicroelectronics | Automotive single line 4 V TVS for BMS in SOD323 RoHS: Compliant Min Qty: 1 | 42166 |
|
$0.0700 / $0.1700 | Buy Now |
DISTI #
ESDA041-1JY
|
Avnet Silica | ESD Protection Device, 9 V, SOD-323, 2 Pins, 6.5 V (Alt: ESDA041-1JY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Silica - 123000 |
|
Buy Now | |
DISTI #
ESDA041-1JY
|
EBV Elektronik | ESD Protection Device, 9 V, SOD-323, 2 Pins, 6.5 V (Alt: ESDA041-1JY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | 1785 |
|
$0.0650 / $0.1272 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESDA041-1JY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDA041-1JY
STMicroelectronics
Automotive single line 4 V TVS for BMS in SOD323
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2019-11-13 | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 6.8 V | |
Breakdown Voltage-Min | 6.2 V | |
Breakdown Voltage-Nom | 6.5 V | |
Clamping Voltage-Max | 9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-215 | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 180 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; ISO 7637-3, 10605 | |
Rep Pk Reverse Voltage-Max | 4 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 4 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |