-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD BIDIRECTIONAL TRANSIL SUPPRESSOR FOR ESD PROTECTION
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESDA6V1BC6 by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X1146
|
Newark | Transient Voltage Suppressor, Tvs, 5 V, Sot-23, 6 Rohs Compliant: Yes |Stmicroelectronics ESDA6V1BC6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5474 |
|
$0.0770 / $0.0840 | Buy Now |
DISTI #
94W8115
|
Newark | Transient Voltage Suppressor, Tvs, 5 V, Sot-23, 6 Rohs Compliant: Yes |Stmicroelectronics ESDA6V1BC6 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0760 / $0.0830 | Buy Now |
DISTI #
33X1146
|
Avnet Americas | ESD Suppressor Diode Arrays Quad Bi-Dir 15kV Air Gap/8kV Contact Disc 6-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 33X1146) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 5454 Partner Stock |
|
$0.1240 / $0.3700 | Buy Now |
DISTI #
ESDA6V1BC6
|
Avnet Americas | ESD Suppressor Diode Arrays Quad Bi-Dir 15kV Air Gap/8kV Contact Disc 6-Pin SOT-23 T/R - Tape and Reel (Alt: ESDA6V1BC6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0631 / $0.0669 | Buy Now |
DISTI #
ESDA6V1BC6
|
Avnet Americas | ESD Suppressor Diode Arrays Quad Bi-Dir 15kV Air Gap/8kV Contact Disc 6-Pin SOT-23 T/R - Tape and Reel (Alt: ESDA6V1BC6) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0631 / $0.0669 | Buy Now |
|
STMicroelectronics | QUAD BIDIRECTIONAL TRANSIL SUPPRESSOR FOR ESD PROTECTION RoHS: Compliant Min Qty: 1 | 55456 |
|
$0.1200 / $0.3600 | Buy Now |
|
Bristol Electronics | 8538 |
|
RFQ | ||
|
Bristol Electronics | 5742 |
|
RFQ | ||
|
Bristol Electronics | 4178 |
|
RFQ | ||
DISTI #
ESDA6V1BC6
|
TME | Diode: TVS array, 6.1V, 3A, 80W, SOT23-6, Ch: 4, reel,tape, ESD Min Qty: 1 | 469 |
|
$0.0880 / $0.3740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESDA6V1BC6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDA6V1BC6
STMicroelectronics
QUAD BIDIRECTIONAL TRANSIL SUPPRESSOR FOR ESD PROTECTION
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 8 V | |
Breakdown Voltage-Min | 6.1 V | |
Configuration | COMMON CATHODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 80 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ESDA6V1BC6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESDA6V1BC6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESDA6V1SC5 | STMicroelectronics | $0.1664 | Quad Transil™ array for ESD protection | ESDA6V1BC6 vs ESDA6V1SC5 |
ESDA6V1-5W6 | STMicroelectronics | $0.1890 | TRANSIL array for data protection | ESDA6V1BC6 vs ESDA6V1-5W6 |