Part Details for ESDB010005 by COBA europe
Overview of ESDB010005 by COBA europe
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESDB010005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COBA-ESDB010005
|
TME | Bench mat, ESD, L: 1.2m, W: 0.6m, Thk: 2mm, rubber, black, <140kΩ Min Qty: 1 | 5 |
|
$33.0500 / $34.1400 | Buy Now |