Part Details for ESE-11MH1 by Panasonic Electronic Components
Overview of ESE-11MH1 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESE-11MH1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ESE-11MH1-ND
|
DigiKey | SWITCH DETECTOR SPST-NO 0.01A 5V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ESE-11MH1
|
Avnet Americas | Electromechanical Switch Detect Switch N.O. SPST 0.01A Bulk - Bulk (Alt: ESE-11MH1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.2243 / $0.2539 | Buy Now |
DISTI #
667-ESE-11MH1
|
Mouser Electronics | Detector Switches SPSTESE11 HORIZ DETECTOR SWITCH RoHS: Compliant | 0 |
|
$0.2460 / $0.4900 | Order Now |
|
Onlinecomponents.com | Switch Detector N.O. SPST Plunger Gull Wing 0.01A 5VDC SMD Bulk RoHS: Compliant | 0 |
|
$0.2362 / $0.3592 | Buy Now |
DISTI #
ESE-11MH1
|
Avnet Americas | Electromechanical Switch Detect Switch N.O. SPST 0.01A Bulk - Bulk (Alt: ESE-11MH1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.2243 / $0.2539 | Buy Now |
|
Master Electronics | Switch Detector N.O. SPST Plunger Gull Wing 0.01A 5VDC SMD Bulk RoHS: Compliant | 0 |
|
$0.2362 / $0.3592 | Buy Now |
Part Details for ESE-11MH1
ESE-11MH1 CAD Models
ESE-11MH1 Part Data Attributes:
|
ESE-11MH1
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ESE-11MH1
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |