Part Details for ESE-18L11B by Panasonic Electronic Components
Overview of ESE-18L11B by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESE-18L11B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P14171SCT-ND
|
DigiKey | SWITCH DETECTOR SPST-NO 0.01A 5V Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1516 In Stock |
|
$0.2732 / $0.6100 | Buy Now |
DISTI #
ESE-18L11B
|
Avnet Americas | Electromechanical Switch Detect Switch SPST 0.01A Embossed Tape - Tape and Reel (Alt: ESE-18L11B) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2769 / $0.3135 | Buy Now |
DISTI #
667-ESE-18L11B
|
Mouser Electronics | Detector Switches SPST-NO w/boss Left Std lvr J-Ter RoHS: Compliant | 4197 |
|
$0.2730 / $0.5300 | Buy Now |
|
Future Electronics | ESE-18 Series 10 mA SPST SMT Switch Detector with J-Bend Leads RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$0.3550 / $0.4250 | Buy Now |
|
Onlinecomponents.com | Switch Detector N.O. SPST Lever J-Bend 0.01A 5VDC SMD T/R RoHS: Compliant | 0 |
|
$0.2685 / $0.5624 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 4402 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | 3521 |
|
$0.2500 / $1.0000 | Buy Now | |
DISTI #
ESE-18L11B
|
TTI | Detector Switches SPST-NO w/boss Left Std lvr J-Ter RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2890 | Buy Now |
|
Master Electronics | Switch Detector N.O. SPST Lever J-Bend 0.01A 5VDC SMD T/R RoHS: Compliant | 0 |
|
$0.2685 / $0.5624 | Buy Now |
Part Details for ESE-18L11B
ESE-18L11B CAD Models
ESE-18L11B Part Data Attributes
|
ESE-18L11B
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ESE-18L11B
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |