There are no models available for this part yet.
Overview of ESE102MH2 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ESE102MH2 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2500 |
|
RFQ | ||||
Quest Components | 2000 |
|
$1.0500 / $2.8000 | Buy Now |
CAD Models for ESE102MH2 by Panasonic Electronic Components
Part Data Attributes for ESE102MH2 by Panasonic Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Type
|
LEVER
|
Body Breadth
|
5 mm
|
Body Height
|
1.9 mm
|
Body Length or Diameter
|
5.7 mm
|
Contact Current(DC)-Max
|
0.3 A
|
Contact (DC) Max Rating R Load
|
.3A@12VDC
|
Contact Voltage(DC)-Max
|
12 V
|
Mounting Feature
|
SURFACE MOUNT-RIGHT ANGLE
|
Operating Force-Max
|
0.49 N
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type
|
SOLDER
|
Related Parts for ESE102MH2
-
10114831-12112LFHeaders and Edge Type Connectors
-
SD1J226M05011PCFixed Capacitors
-
WR04X1181FTRFixed Resistors
-
ADUC845BSZ62-5Microcontrollers
-
TPS22920YZPRBOther Analog ICs
-
IRF8788PBFPower Field-Effect Transistors
-
DMN26D0UT-7Small Signal Field-Effect Transistors
-
H11G1MOptocoupler
-
56579-0519Telecom and Datacom Connectors