Part Details for ESE18R12C by Panasonic Electronic Components
Overview of ESE18R12C by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESE18R12C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5867
|
Newark | Detector Switch, Spst, 0.3N, Product Range:-, Contact Configuration:Spst-No, Switch Terminals:Smd, Contact Current Max:10Ma, Contact Voltage Dc Nom:5V, External Height:1.2Mm, External Width:4Mm, External Depth:4.4Mm, Svhc:No Svhc Rohs Compliant: Yes |Panasonic ESE18R12C Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4940 / $0.8230 | Buy Now |
DISTI #
ESE-18R12C
|
Avnet Americas | PICESE18R12C (Alt: ESE-18R12C) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.4010 / $0.4541 | Buy Now |
DISTI #
ESE-18R12C
|
Avnet Americas | PICESE18R12C (Alt: ESE-18R12C) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.4010 / $0.4541 | Buy Now |
DISTI #
ESE18R12C
|
TME | Switch: detecting, Pos: 2, SPST, 0.01A/5VDC, Illumin: none, 500mΩ Min Qty: 5000 | 0 |
|
$0.3880 | RFQ |
DISTI #
2425637
|
element14 Asia-Pacific | DETECTOR SWITCH, SPST, 0.3N RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.4492 / $0.8865 | Buy Now |
DISTI #
2425637RL
|
element14 Asia-Pacific | DETECTOR SWITCH, SPST, 0.3N RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.4492 / $0.7196 | Buy Now |
DISTI #
2425637
|
Farnell | DETECTOR SWITCH, SPST, 0.3N RoHS: Compliant Min Qty: 10 Lead time: 22 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.6114 / $0.7583 | Buy Now |
Part Details for ESE18R12C
ESE18R12C CAD Models
ESE18R12C Part Data Attributes:
|
ESE18R12C
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ESE18R12C
Panasonic Electronic Components
Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Surface Mount-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 4 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 4.4 mm | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | .01A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Force-Max | 0.3 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | TIN COPPER | |
Termination Type | SOLDER |
Alternate Parts for ESE18R12C
This table gives cross-reference parts and alternative options found for ESE18R12C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESE18R12C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESE18R61D | Snap Acting/Limit Switch, SPST, N.o.-n.c., Momentary, 0.01A, 5VDC, 1.4986mm, 2 PCB Hole Cnt, Solder Terminal, Surface Mount-right Angle | Panasonic Electronic Components | ESE18R12C vs ESE18R61D |