-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, On-off-on, Momentary, 0.01A, 5VDC, 2 PCB Hole Cnt, Solder Terminal, Lever Actuator, Surface Mount-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86Y0220
|
Newark | Detector Switch, Spdt, 0.35N, Product Range:-, Contact Configuration:Spdt, Switch Terminals:Smd, Contact Current Max:10Ma, Contact Voltage Dc Nom:5V, External Height:5.6Mm, External Width:3Mm, External Depth:7.5Mm, Svhc:No Svhc Rohs Compliant: Yes |Panasonic ESE24MV1T Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1092 |
|
$0.4230 / $0.7660 | Buy Now |
DISTI #
ESE-24MV1T
|
Avnet Americas | Electromechanical Switch Detect Switch N.O. SPDT 0.01A 5VDC Embossed T/R - Tape and Reel (Alt: ESE-24MV1T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3612 / $0.4090 | Buy Now |
DISTI #
ESE24MV1T
|
TME | Switch: detecting, Pos: 3, SPDT, 0.01A/5VDC, 500mΩ, vertical, 0.35N Min Qty: 1 | 1286 |
|
$0.4220 / $0.8430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESE24MV1T
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ESE24MV1T
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, On-off-on, Momentary, 0.01A, 5VDC, 2 PCB Hole Cnt, Solder Terminal, Lever Actuator, Surface Mount-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Actuator Length | 0.116 inch | |
Actuator Type | LEVER | |
Additional Feature | EMBOSSED TAPE PACKAGING | |
Body Breadth | 3 mm | |
Body Height | 5.6 mm | |
Body Length or Diameter | 7.5 mm | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | .01A@5VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.5 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 100VAC V | |
Electrical Life | 50000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Force-Max | 0.35 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Termination Type | SOLDER |