-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, 3.2mm, Solder Terminal, Surface Mount-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESE-31R11T
|
Avnet Americas | Electromechanical Switch Detect Switch N.O. SPST 0.01A Embossed T/R - Tape and Reel (Alt: ESE-31R11T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2865 / $0.3244 | Buy Now |
|
Future Electronics | SWITCH DETECTOR SPST-NO 10MA 20V RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.3200 / $0.3300 | Buy Now |
DISTI #
ESE31R11T
|
TME | Switch: detecting, Pos: 2, SPST, 0.01A/5VDC, 500mΩ, 0.39N, 1.7mm Min Qty: 2 | 2762 |
|
$0.3910 / $0.5470 | Buy Now |
DISTI #
ESE31R11T
|
Avnet Abacus | Electromechanical Switch Detect Switch N.O. SPST 0.01A Embossed T/R (Alt: ESE31R11T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S600603929289
|
Chip1Stop | Detector Switch RoHS: Not Compliant pbFree: No | 4840 |
|
$0.3300 / $0.4180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESE31R11T
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ESE31R11T
Panasonic Electronic Components
Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, 3.2mm, Solder Terminal, Surface Mount-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Actuator Travel | 3.2 mm | |
Body Breadth | 5.4 mm | |
Body Height | 1.7 mm | |
Body Length or Diameter | 5.75 mm | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | .01A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Force-Max | 0.39 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | TIN COPPER | |
Termination Type | SOLDER |